Molex Connector, 4 contacts Cable Mount M12 Socket, Crimp IP67, IP68, IP69K

  • RS Stock No. 822-1621
  • Mfr. Part No. 120085-0011
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Brad® Ultra-Lock® M12 Keyway with Cable Fitting

Ultra-Lock® M12 connectors incorporate a mechanical locking design and a unique radial-seal that deliver unsurpassed performance. The patented push-to-lock technology provides a simple and secure operator-independent connection.

IP69K rating
Coupling Type: Push to lock
Single and dual-keyway designs
Gender: Male and Female
Available with PG7 and PG9 cable fitting
Available in a range of pole IEC compliant configurations

BRAD - M12

Specifications
Attribute Value
Number of Contacts 4
Mounting Type Cable Mount
Plug/Socket Socket
Connector Size M12
Termination Method Crimp
Current Rating 4.0A
IP Rating IP67, IP68, IP69K
Contact Gender Female
Voltage Rating 250.0 V, 300.0 V
Body Orientation Straight
Series 120085
Housing Material Polymer
Contact Plating CuZn Ni/Au
Contact Material Brass
Temporarily out of stock - back order for despatch 24/11/2020, delivery within 6 working days from desptach date
Price Each
PHP 2,059.86
(exc. VAT)
PHP 2,307.04
(inc. VAT)
units
Per Unit
1 - 49
PHP2,059.86
50 - 99
PHP1,989.10
100 +
PHP1,942.58
Related Products
From Harting, this Han M12 connector has a ...
Description:
From Harting, this Han M12 connector has a conduit for connecting to a PVC tube. With a D-coded mating face, the connector also mates to a high level of ingress protection, and so is ideal for harsh industrial environments.
From Harting, this screw coupling M12 Connector ensures ...
Description:
From Harting, this screw coupling M12 Connector ensures a robust and reliable connection. With D-Coding, these connectors are ideal for factory automation and process control, as well as commercial electronics. This connector features a high level of ingress protection, and ...
From Harting, this crimp coupling M12 Slim design ...
Description:
From Harting, this crimp coupling M12 Slim design Connector ensures a robust and reliable connection. This circular D-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.
From Harting, this solder threaded M12 Connector ensures ...
Description:
From Harting, this solder threaded M12 Connector ensures a robust and reliable connection. This circular D-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.