Molex Connector, 14 contacts Panel Mount Socket, Crimp IP67

  • RS Stock No. 821-9148
  • Mfr. Part No. 84508-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

XRC Contacts

Molex XRC Sealed Connectors

The XRC (Extra Rugged Circular) range of connectors provide a solution where an economical, rugged, sealed, circular connector is required. These plugs and receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications for maximum design flexibility.

Designed to meet IP67 standards
Plugs feature a quick-disconnect bayonet latch which ensures accurate mating depth
Tactile and audible mating feedback facilitates reliable mating
Visual markings on outer shell allow for visual alignment to facilitate easier mating
Simple crimp-and-poke technology does not require terminal alignment when installing crimped wires

Specifications
Attribute Value
Number of Contacts 14
Plug/Socket Socket
Mounting Type Panel Mount
Termination Method Crimp
Shell Size 18
Current Rating 10.0A
IP Rating IP67
Contact Gender Female
Mating Type Bayonet
Body Orientation Straight
Series 84508
Housing Material Polymer
Contact Material Copper
Contact Plating Nickel over Gold
Temporarily out of stock - back order for despatch 14/10/2020, delivery within 6 working days from desptach date
Price Each
PHP 1,066.12
(exc. VAT)
PHP 1,194.05
(inc. VAT)
units
Per Unit
1 - 4
PHP1,066.12
5 - 9
PHP984.28
10 +
PHP954.31
Related Products
From RS Pro, these threaded sockets are serious ...
Description:
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a female connector, this version should really ...
Lumberg Connectors Standard and SWUM™ - IP68 Chassis ...
Description:
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation. Front mounted with threaded joint and solder ...
Fitted with female contacts for soldering.Connected to the ...
Description:
Fitted with female contacts for soldering.Connected to the plugs, these can be made into parallel splice.The clamping pliers for the cable grips are ordered separately (unlike the 0B and 1B series which are supplied with pliers), leaving more options regarding ...
From Switchcraft, this EN3 Series panel mount connector ...
Description:
From Switchcraft, this EN3 Series panel mount connector boasts secure connection and exceptional environmental qualities- surpassing Coast Guard requirements in terms of water-tightness.