Hirschmann Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, VarioQuick Series
- RS Stock No.:
- 388-4902
- Mfr. Part No.:
- 934180106 ECM 412
- Manufacturer:
- Hirschmann
Discontinued product
- RS Stock No.:
- 388-4902
- Mfr. Part No.:
- 934180106 ECM 412
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
VarioQuick M12 connectors
M12 standard connectors in 4-pin version.
The only preparation required at the end of the cable is to separate the wires and cut the end cleanly (distance of 22 mm); no stripping necessary.
The plug is equipped with a cable gland with an integral cable grip.
The plug may be removed and reused, providing that a clean cut is made once more at the end of the wires.
The VarioQuick ECM 412 male socket is designed to be integrated into a sensor or a detector.
The only preparation required at the end of the cable is to separate the wires and cut the end cleanly (distance of 22 mm); no stripping necessary.
The plug is equipped with a cable gland with an integral cable grip.
The plug may be removed and reused, providing that a clean cut is made once more at the end of the wires.
The VarioQuick ECM 412 male socket is designed to be integrated into a sensor or a detector.
Warning
The VarioQuick "female" plug can only be fitted to ECM sockets with pointed contacts. On the other hand, ECM sockets can accept standard female plugs.
Hirschmann - M8 og M12
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | VarioQuick |
Voltage Rating | 150 V ac |
Shell Size | M12 |
Mating Type | Threaded |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | No |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +90°C |