Molex Connector, 5 contacts Cable Mount Socket, Screw IP67

  • RS Stock No. 180-5736
  • Mfr. Part No. 1200710081
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Micro-Change (M12) Field Attachable Connector, 5 Poles, Straight, Female, Shielded, Screw Termination, Cable Diameter 6.00-8.00mm

Specifications
Attribute Value
Number of Contacts 5
Plug/Socket Socket
Mounting Type Cable Mount
Connector Size Standard
Termination Method Screw
Current Rating 4.0A
IP Rating IP67
Contact Gender Female
Voltage Rating 60.0 V
Mating Type Threaded
Body Orientation Straight
Series Micro-Change
Housing Material Zinc
Contact Material Brass
Contact Plating Gold
Pole Format 5P
2 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,165.73
(exc. VAT)
PHP 1,305.62
(inc. VAT)
units
Per Unit
1 +
PHP1,165.73
Related Products
Circular connector for electric appliances. ...
Description:
Circular connector for electric appliances.
Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 3 ...
Description:
Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 3 Poles, Female (90°) to Pigtail, 24 AWG, WSOR Cable, 5.0m (16.40') Length.
Nano-Change (M8) Field Attachable Connector, 4 Poles, Straight, ...
Description:
Nano-Change (M8) Field Attachable Connector, 4 Poles, Straight, Female, Unshielded, Screw Termination, Cable Diameter 3.50-5.00mm.