Phoenix Contact Connector, 7 Contacts, Cable, M40 Connector, Plug, Socket, Male/Female, IP67, K-7E Series

Subtotal (1 pack of 2 units)*

PHP28,374.27

(exc. VAT)

PHP31,779.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP28,374.27PHP14,187.135

*price indicative

PH - YearEndPromo - PDP
RS Stock No.:
487-398
Mfr. Part No.:
1620382
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

Connector

Mount Type

Cable

Current

7A

Connector Size

M40

Plug/Socket

Plug, Socket

Contact Gender

Male/Female

IP Rating

IP67

Orientation

Straight

Series

K-7E

Voltage

63 V

Shell Size

M40

Minimum Operating Temperature

-40°C

Housing Material

Die Cast Zinc

Maximum Operating Temperature

105°C

Standards/Approvals

cUL Listed, DIN EN 60 204/11.98 § 14.1.3, DIN VDE 0472, EAC, IEC 332-1, UL Listed, VDE 0100/1.97 § 411.1.3.2

COO (Country of Origin):
DE
The Phoenix Contact Connector designed for robust performance, features a moulded plastic housing that ensures durability in demanding environments. With its precise construction, the product is part of the KSM series and is equipped to handle a variety of industrial applications. The straightforward installation is bolstered by a secure screw locking mechanism, providing peace of mind during operations. Designed to withstand outdoor conditions, it offers a high degree of protection against environmental influences. The combination of flexibility and reliability in design makes this connector an ideal choice for professionals seeking dependable connectivity solutions in electrical equipment, controllers, and plant engineering.

Designed for easy and secure integration into existing systems

Constructed to endure high operational voltages and currents enhancing reliability

Suitable for both flexible and fixed installations providing versatility

Equipped with a high degree of protection which ensuring durability in harsh settings

Meets stringent safety standards making it ideal for electrical engineering applications

Related links