Amphenol Industrial Industrial Circular Connector, 5 Contacts, Threaded, Plug, Socket, Male/Female, IP68, NMEA 2000

Bulk discount available

Subtotal (1 unit)*

PHP3,151.85

(exc. VAT)

PHP3,530.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from January 21, 2026
  • Plus 10 unit(s) shipping from February 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9PHP3,151.85
10 +PHP2,899.70

*price indicative

RS Stock No.:
193-053
Mfr. Part No.:
P-555555-FFFFFM-S001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Industrial Circular Connector

Number of Contacts

5

Mount Type

Threaded

Current

4A

Plug/Socket

Plug, Socket

Contact Gender

Male/Female

IP Rating

IP68

Orientation

Straight

Series

NMEA 2000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol NMEA 2000 Multi Port T Adaptor is a plastic connector with a 4A current rating and 5 pins. It features a screw thread for secure and stable installation, making it ideal for expanding NMEA 2000 networks in marine applications. This adaptor ensures reliable data transmission and connectivity between multiple devices in harsh environmental conditions.

NMEA 2000 Certificate

IP68 protection rated

Related links