Amphenol Industrial Industrial Circular Connector, 4 Contacts, Threaded Mount, M12 Connector, Socket, Female, IP68, M
- RS Stock No.:
- 193-031
- Distrelec Article No.:
- 301-62-686
- Mfr. Part No.:
- MSAP-04BFFA-SL8001
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
PHP600.82
(exc. VAT)
PHP672.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 32 unit(s) shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP600.82 |
| 10 - 24 | PHP552.56 |
| 25 + | PHP498.39 |
*price indicative
- RS Stock No.:
- 193-031
- Distrelec Article No.:
- 301-62-686
- Mfr. Part No.:
- MSAP-04BFFA-SL8001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Threaded Mount | |
| Current | 12A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | M | |
| Coding | A | |
| Voltage | 2.5 kV | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Pole Format | 4 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Threaded Mount | ||
Current 12A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series M | ||
Coding A | ||
Voltage 2.5 kV | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Pole Format 4 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Amphenol Circular Connector features a cable mount and it a reliable, high performance connector ideal for industrial and automation applications. With 4 poles for signal transmission, the straight configuration simplifies installation.
IP68 protection rated
Related links
- Amphenol Industrial Industrial Circular Connector Threaded Socket IP68, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Plug IP68, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Plug IP68, M Series
- Amphenol Industrial Circular Connector Cable Socket IP68, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Socket IP68, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Socket IP68 M
- Amphenol Industrial Circular Connector Cable Socket IP68, MSAP Series
- Amphenol Industrial Circular Connector Cable Socket IP68, MSAP Series
