Amphenol Industrial Industrial Circular Connector, 4 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP68, IP69K, M
- RS Stock No.:
- 193-025
- Mfr. Part No.:
- M12S-04PMMS-SF8B15
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
PHP573.24
(exc. VAT)
PHP642.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP573.24 |
| 10 - 24 | PHP526.95 |
| 25 + | PHP475.73 |
*price indicative
- RS Stock No.:
- 193-025
- Mfr. Part No.:
- M12S-04PMMS-SF8B15
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Threaded Mount | |
| Connector Size | M12 | |
| Current | 12A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | M | |
| Voltage | 63 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type Industrial Circular Connector | ||
Mount Type Threaded Mount | ||
Connector Size M12 | ||
Current 12A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series M | ||
Voltage 63 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is an unmated, hexagonal male connector designed for secure and reliable connections in challenging environments. Featuring 4 pins and S coding, it ensures proper signal transmission while offering protection against interference. The male pins, screw thread for secure attachment, and front fastened design ensure easy installation. Rated for 12A, it delivers high current capacity for demanding automation and control systems.
RoHS compliant
IP68 protection rated
Related links
- Amphenol Industrial Industrial Circular Connector Threaded Socket IP68 M
- Amphenol Industrial Industrial Circular Connector Threaded Plug IP68 M
- Amphenol Industrial Industrial Circular Connector Threaded Plug IP68 M
- Amphenol Industrial Industrial Circular Connector Threaded Plug IP68 M
- Amphenol Industrial Industrial Circular Connector Threaded Socket IP68 M
- Amphenol Industrial Industrial Circular Connector Threaded Socket IP68, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Plug IP68 Ceres
- Amphenol Industrial Circular Connector Panel Plug IP68 M Series
