Amphenol Industrial Industrial Circular Connector, 4 Contacts, Threaded Mount, M12 Connector, Socket, Female, IP68,
- RS Stock No.:
- 193-022
- Distrelec Article No.:
- 301-62-737
- Mfr. Part No.:
- M12S-04PFFS-SF8B15
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
PHP594.91
(exc. VAT)
PHP666.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 5 unit(s) shipping from February 16, 2026
- Plus 10 unit(s) shipping from June 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP594.91 |
| 10 - 24 | PHP547.63 |
| 25 + | PHP493.46 |
*price indicative
- RS Stock No.:
- 193-022
- Distrelec Article No.:
- 301-62-737
- Mfr. Part No.:
- M12S-04PFFS-SF8B15
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Threaded Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | M | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type Industrial Circular Connector | ||
Mount Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series M | ||
Voltage 60 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is an unmated, hexagonal female connector designed for high performance, secure connectivity in demanding environments. Featuring 4 pins and S coding, it ensures reliable signal transmission. The connector has female pins, a screw thread for secure attachment, and is front fastened for easy installation. Rated for 12A, it offers durability and reliability in applications requiring higher current capacity, such as industrial automation and control systems.
RoHS compliant
IP68 protection rated
Related links
- Amphenol Industrial Industrial Circular Connector Threaded Plug IP68 M
- Amphenol Industrial Industrial Circular Connector Threaded Socket IP68 M
- Amphenol Industrial Industrial Circular Connector Threaded Plug IP68 M
- Amphenol Industrial Industrial Circular Connector Threaded Socket IP68 M
- Amphenol Industrial Industrial Circular Connector Threaded Plug IP68 M
- Amphenol Industrial Industrial Circular Connector Threaded Plug IP68 Ceres
- Amphenol Industrial Circular Connector Panel Socket IP68 M Series
- Amphenol Industrial Industrial Circular Connector Threaded Socket IP68, M Series
