Amphenol Industrial Industrial Circular Connector, 5 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP68, IP69K, M

Bulk discount available

Subtotal (1 unit)*

PHP627.41

(exc. VAT)

PHP702.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from March 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9PHP627.41
10 - 24PHP577.18
25 +PHP521.04

*price indicative

RS Stock No.:
193-016
Distrelec Article No.:
301-62-719
Mfr. Part No.:
M12A-05BMMM-SL8D01
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Industrial Circular Connector

Number of Contacts

5

Mount Type

Threaded Mount

Connector Size

M12

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

M

Orientation

Straight

Coding

A

Minimum Operating Temperature

-40°C

Shell Size

8 mm

Maximum Operating Temperature

105°C

Housing Material

Metal

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol M Series Sensor Connector is a metal, 4A rated M12 connector with 05 pins and male contacts. It features a straight design with screw thread for secure attachment and is overmolded for enhanced durability. With a length of 1000mm, it ensures reliable connections in industrial and sensor applications.

IP68 and IP69K protection rated

Related links