Recently searched

    Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Threaded Mount, Miniature Connector, Plug, Male, IP68,

    Bulk discount available

    Subtotal (1 unit)**

    PHP639.23

    (exc. VAT)

    PHP715.94

    (inc. VAT)

    Add to Basket
    Select or type quantity
    94 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 9PHP639.23
    10 - 24PHP588.02
    25 +PHP530.89

    **price indicative

    RS Stock No.:
    192-993
    Distrelec Article No.:
    304-10-968
    Mfr. Part No.:
    AU-08PMMP-QC8001
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Number of Contacts

    8

    Mounting Type

    Threaded Mount

    Connector Size

    Miniature

    Plug/Socket

    Plug

    Contact Gender

    Male

    IP Rating

    IP68

    Series

    X-Lok

    Related links