Amphenol Industrial Industrial Circular Connectors, 4 Contacts, Threaded Mount, Plug and Socket, Male and Female

Bulk discount available

Subtotal (1 unit)*

PHP1,262.71

(exc. VAT)

PHP1,414.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from December 08, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9PHP1,262.71
10 +PHP1,161.26

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
192-921
Mfr. Part No.:
SS-040404-MFM-TS001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

4

Mounting Type

Threaded Mount

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

IP Rating

IP68

Series

M Series

COO (Country of Origin):
CN
The Amphenol M Series Sensor Connector T Adaptor is a metal, 4 pin connector with A coding and a 4A current rating. It features three ends of End 1 and End 3 are male connectors, while End 2 is a female connector. This adaptor is designed to provide reliable connections in industrial sensor applications, ensuring secure and stable performance in demanding environments.

IP68 protection rated
Screw thread

Related links