Amphenol Industrial Industrial Circular Connector, 4 Contacts, Threaded, M12 Connector, Plug, Male, IP67, M Series
- RS Stock No.:
- 192-918
- Distrelec Article No.:
- 301-63-134
- Mfr. Part No.:
- MSDS-04BMMC-SL7001
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
PHP1,247.93
(exc. VAT)
PHP1,397.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,247.93 |
| 10 + | PHP1,148.45 |
*price indicative
- RS Stock No.:
- 192-918
- Distrelec Article No.:
- 301-63-134
- Mfr. Part No.:
- MSDS-04BMMC-SL7001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Threaded | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M | |
| Voltage | 30 V | |
| Coding | D | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Threaded | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M | ||
Voltage 30 V | ||
Coding D | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector, M12 D Code, is a metal connector rated for 4A with 04 pins and male contacts. It features a straight design, screw thread for secure attachment, and crimp termination for reliable connections. Field installable, it supports cable diameters ranging from 4.0 to 8.0 mm diameter, making it ideal for versatile sensor and industrial applications.
IP67 protection rated
Related links
- Amphenol Industrial Circular Connector Cable Plug IP67, M Series
- Amphenol Industrial Circular Connector Cable Socket IP67, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Plug IP67, M Series
- Amphenol Industrial Circular Connector Cable Plug IP67, M Series
- Amphenol Industrial M12 Connector Male M Series
- Amphenol Industrial Industrial Circular Connector Screw Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Socket IP67, M Series
- Amphenol Industrial Circular Connector Cable Plug IP67, M Series
