Phoenix Contact Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC-FR-5SC M SCO Series
- RS Stock No.:
- 721-1222
- Mfr. Part No.:
- 1432596
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 721-1222
- Mfr. Part No.:
- 1432596
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 Spring-cage connection
Sensor/ actuator connector
M12, also suitable in part for SPEEDCON
Unshielded
With spring-cage connection
A-coded
Metal knurl
M12, also suitable in part for SPEEDCON
Unshielded
With spring-cage connection
A-coded
Metal knurl
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Right Angle |
Series | SACC-FR-5SC M SCO |
Voltage Rating | 60 V |
Shell Size | 19mm |
Housing Material | Nylon |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |