- RS Stock No.:
- 916-3333
- Mfr. Part No.:
- 7000-47001-8310200
- Manufacturer:
- Murrelektronik Limited
Discontinued product
- RS Stock No.:
- 916-3333
- Mfr. Part No.:
- 7000-47001-8310200
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 Cable Assembly, Y Coded
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specifications
Attribute | Value |
---|---|
Number of Cores | 8 |
Cross Sectional Area | 0.14 mm², 0.5 mm² |
Sheath Material | Polyurethane PUR |
Sheath Colour | Green |
Length | 2m |
Shielding | Shielded |
Voltage Rating | 30 V dc |
Current Rating | 500 (Data) mA, 6 (Power) A |
IP Rating | IP67 |
Standards Met | CSA, UL |
Cable Shape | Multicore |
Minimum Operating Temperature | -40 (Mobile) °C, -50 (Fixed) °C |
Operating Temperature Range | -40 → +80 (Mobile) °C, -50 → +80 (Fixed) °C |
Maximum Operating Temperature | +80 (Fixed) °C, +80 (Mobile) °C |
Outer Diameter | 8.1mm |
Minimum Bend Radius | 10 x D (Moving) |
American Wire Gauge | 20 AWG, 26 AWG |