- RS Stock No.:
- 822-1785
- Mfr. Part No.:
- 130015-0102
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 822-1785
- Mfr. Part No.:
- 130015-0102
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Brad® Mini-Change® C-Size Female Panel Mount Receptacle with Leads
These Brad® Mini-Change® C-Size, female, straight, external thread Receptacles with Leads are front panel mount type. For Mounting Thread size, Shell and Leads fitted to these Brad® Mini-Change® C-Size, female, straight, external thread Receptacles see table.
Quad Beam contacts for high reliability and low resistance
IP67 rated
IP67 rated
Approvals
UL File N0.:E152210
CSA File No.:LR6837
CSA File No.:LR6837
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Specifications
Attribute | Value |
---|---|
Series | Mini-Change |
Number of Cores | 19 |
Length | 2m |
American Wire Gauge | 18 AWG, 22 AWG |