- RS Stock No.:
- 164-6554
- Mfr. Part No.:
- 2273004-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-6554
- Mfr. Part No.:
- 2273004-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M8 Pigtail Connector
From TE Connectivity, the M8 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M8 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
The TE Connectivity range of M8 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
Compact and Reliable Connection
Environmental Protection
High Bandwidth
Compact and Reliable Connection
Environmental Protection
High Bandwidth
Applications:
Sensor and Actuator
Factory Automation
I/O Boxes
Sensor and Actuator
Factory Automation
I/O Boxes
Specifications
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 0.34 mm² |
Sheath Material | Polyurethane PUR |
Length | 1.5m |
Sheath Colour | Black |
Shielding | Shielded |
Voltage Rating | 60 V ac/dc |
Current Rating | 4 A |
IP Rating | IP65, IP67 |
Insulation Material | PP |
Minimum Bend Radius | 50 mm |
American Wire Gauge | 22 |
Outer Diameter | 5mm |
Operating Temperature Range | -40 → +80 °C |
Cable Shape | Multicore |
Standards Met | CSA, ELV Compliant, EN 60546, RoHS Compliant, UL |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |