- RS Stock No.:
- 153-365
- Mfr. Part No.:
- P2RV-A500C
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 153-365
- Mfr. Part No.:
- P2RV-A500C
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
PLC Output Interface 8-way Quick Connector for G2RV-SL700
The Quick connector allows the coils of 8 relays to be connected in seconds by pushing in behind the screw terminal versions of the G2RV series (-SL700). A range of standard cables are available separately which enable quick connection into the wiring harness, loom or directly to a PLC output card; one end plugs directly into the connector, the other has flying leads which are in addition to the cable length.
Connection of 8 relay coils to reduce wiring time and offer simple and neat cabling within the panel or machine
Sprung loaded connectors ensure a constant force improving connection quality, reducing possible hot spots
If using transistor outputs from a PLC no additional power is required
Suitable for the SL700 screw terminal types
A choice of cable lengths with flying leads available separately
Sprung loaded connectors ensure a constant force improving connection quality, reducing possible hot spots
If using transistor outputs from a PLC no additional power is required
Suitable for the SL700 screw terminal types
A choice of cable lengths with flying leads available separately
Note
For use with G2RV-SL700 and G3RV-SL700 relays only
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.14 mm² |
Maximum Operating Temperature | +50°C |
Conductor Material | Tinned Copper |
Cable Shape | Single Core |
Minimum Operating Temperature | -20°C |
American Wire Gauge | 26 AWG |
Operating Temperature Range | -20 → +50 °C |
Outer Diameter | 6.8mm |