- RS Stock No.:
- 810-3078
- Mfr. Part No.:
- DGXL-15FU
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 810-3078
- Mfr. Part No.:
- DGXL-15FU
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
GXL Inductive Proximity Sensors
The GXL series of inductive proximity sensors consists of several models from extremely compact types to long-range types. Also, front and top sensing options are provided. This allows the GXL series to be used in a variety of applications. The sensor is available in 2 wire versions with wiring that has a bend durability that is ten times that of a conventional model. This allows for the sensor to be mounted to a moving object, such as a robotic arm.
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Output Type | NO |
Detection Range | 5 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 35mm |
Width | 15mm |
Depth | 8mm |
Maximum DC Voltage | 24V |
Mounting Type | Non Flush |
Switching Current | 100 mA |
Housing Material | PBT |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 1kHz |
Shielding | Shielded |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |