Carlo Gavazzi Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP & NPN IO-LINK Output, 10 →
- RS Stock No.:
- 188-5235
- Mfr. Part No.:
- ICB18L50F08M1IO
- Manufacturer:
- Carlo Gavazzi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 188-5235
- Mfr. Part No.:
- ICB18L50F08M1IO
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
A complete family. Available in M12, M18 and M30 robust nickel-plated brass housings with an operating distance of 4 to 22 mm
Less machine downtime. Lower risk of mechanical damage thanks to the extended operating distance
Easy to install. ICB sensors have a milled section for wrench grip and two different thread lengths. The user can choose between 2 m PVC cable and M12-disconnect plug versions
High precision. The onboard advanced microcontroller ensures better stability with respect to environmental influences, with highly reliable repeatable measurements between -25 and +70°C
The output can be operated either as a switching output or in IO-Link mode
Fully configurable via IO-Link v1.1. Electrical outputs can be configured as PNP/NPN/Push-pull, normally open or normally closed
Timer functions can be set, such as switch-on and switch-off delay
Adjustable sensing distance and hysteresis: sensing distance can be set to 33%, 50%, 75% or 100% of the maximum sensing distance
Temperature monitoring: over or under-run temperature alarms can be set
Applications
Non contact detection of metal objects in general position-sensing and presence-sensing in industrial applications
Particularly suitable for rotational speed monitoring thanks to the high operating frequency
Less machine downtime. Lower risk of mechanical damage thanks to the extended operating distance
Easy to install. ICB sensors have a milled section for wrench grip and two different thread lengths. The user can choose between 2 m PVC cable and M12-disconnect plug versions
High precision. The onboard advanced microcontroller ensures better stability with respect to environmental influences, with highly reliable repeatable measurements between -25 and +70°C
The output can be operated either as a switching output or in IO-Link mode
Fully configurable via IO-Link v1.1. Electrical outputs can be configured as PNP/NPN/Push-pull, normally open or normally closed
Timer functions can be set, such as switch-on and switch-off delay
Adjustable sensing distance and hysteresis: sensing distance can be set to 33%, 50%, 75% or 100% of the maximum sensing distance
Temperature monitoring: over or under-run temperature alarms can be set
Applications
Non contact detection of metal objects in general position-sensing and presence-sensing in industrial applications
Particularly suitable for rotational speed monitoring thanks to the high operating frequency
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M18 x 1 |
Output Type | PNP & NPN IO-LINK |
Detection Range | 8 mm |
Terminal Type | 4-Pin M12 Connector |
Supply Voltage | 10 → 36 V dc |
IP Rating | IP67 |
Length | 74mm |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 36V |
Mounting Type | Flush |
Switching Current | 200 mA |
Maximum Switching Frequency | 1.5kHz |
Maximum Operating Temperature | +70°C |
Housing Material | Brass |
Short Circuit Overload Protection | Yes |
Standards Met | CE Certified, CSA Certified, EN 60947-1, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-6, IEC 61000-4-8, UL Listed |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -40°C |