- RS Stock No.:
- 909-3913
- Mfr. Part No.:
- 1888S1G1G51NB
- Manufacturer:
- Sloan
Discontinued product
- RS Stock No.:
- 909-3913
- Mfr. Part No.:
- 1888S1G1G51NB
- Manufacturer:
- Sloan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Sloan 6.2mm Flush IP68 LED Indicators, 188 Series
Product Description
Sloan 6.2 mm flush indicators have a brass body and are available with a blackened finish and a nickel finish. Offering an impressive IP68 protection means that these indicators are sealed and waterproof. These indicators are available in five colours and with a flush bezel they provide a great finish and a practical benefit to a panel.
Sloan 6.2 mm flush indicators have a brass body and are available with a blackened finish and a nickel finish. Offering an impressive IP68 protection means that these indicators are sealed and waterproof. These indicators are available in five colours and with a flush bezel they provide a great finish and a practical benefit to a panel.
Features and Benefits
Flush bezel.
Brass body.
Black and Nickel finish available.
6.2 mm.
Integral resistor.
Flush bezel.
Brass body.
Black and Nickel finish available.
6.2 mm.
Integral resistor.
Product Application Information.
Sloan indicators are ideal for panel builders and any other indication application.
Sloan indicators are ideal for panel builders and any other indication application.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Green |
Mounting Hole Size | 6.2mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
IP Rating | IP68 |
Bezel Style | Recessed |
Current Rating | 20mA |
Intensity | 10320mcd |
Length | 21.6mm |