Recently searched

    Sloan Yellow Panel LED, 5 → 28V, 8.2 x 7.6mm Mounting Hole Size, Lead Wires Termination, IP68

    RS Stock No.:
    894-8815
    Mfr. Part No.:
    348811A1Y54UCL1
    Manufacturer:
    Sloan
    Sloan
    View all Indicators
    7 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each

    PHP2,195.34

    (exc. VAT)

    PHP2,458.78

    (inc. VAT)

    unitsPer Unit
    1 +PHP2,195.34
    RS Stock No.:
    894-8815
    Mfr. Part No.:
    348811A1Y54UCL1
    Manufacturer:
    Sloan
    COO (Country of Origin):
    CH

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CH

    Product Details

    Sloan 8.2mm Flush IP68 LED Indicators, 344/348 Series





    Specifications

    AttributeValue
    Voltage Rating5 → 28V
    Light Output ColourYellow
    Mounting Hole Size8.2 x 7.6mm
    Lamp TypeLED
    Termination TypeLead Wires
    IP RatingIP68
    Bezel StyleProminent
    Bezel ColourBlack
    Current Rating20mA
    Intensity7000mcd
    Length26.5mm
    7 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each

    PHP2,195.34

    (exc. VAT)

    PHP2,458.78

    (inc. VAT)

    unitsPer Unit
    1 +PHP2,195.34