- RS Stock No.:
- 890-7921
- Mfr. Part No.:
- 657-1604-103F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7921
- Mfr. Part No.:
- 657-1604-103F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
657 Series
The professional 657 series from Dialight are a range of watertight panel mount indicators that are designed to be used in a variety of applications. This series of indicator is available in red, yellow, green, blue, orange and white.
IP67 / NEMA 4X
Cool-to-the-touch Operation
Resistant to shock and vibration
Low Profile Flat or Wide Angle Domed Versions Available
RoHS compliant
Anti-Capillary Wire
LED Technology engineered for up to 100k hours of operation
Cool-to-the-touch Operation
Resistant to shock and vibration
Low Profile Flat or Wide Angle Domed Versions Available
RoHS compliant
Anti-Capillary Wire
LED Technology engineered for up to 100k hours of operation
Dialight LED Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 17.5mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Green |
Current Rating | 20mA |
Length | 33.5mm |