- RS Stock No.:
- 890-7827
- Mfr. Part No.:
- 612-3132-130F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7827
- Mfr. Part No.:
- 612-3132-130F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
612 Series
Dialight 612 series LED panel mount indicators have a polycarbonate housing with a protruded polycarbonate lens to match the emitting colour. The 612 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting
Dialight LED Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Red |
Mounting Hole Size | 12.5mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 15mA |
Intensity | 60mcd |
Length | 33.5mm |