- RS Stock No.:
- 890-6735
- Mfr. Part No.:
- 507-4538-1431-630F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-6735
- Mfr. Part No.:
- 507-4538-1431-630F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
507 Series Incandescent Panel Mount Indicators
Dialight 507 series cartridge filament panel mount indicators. The 507 series are available with either stovepipe or cylindrical lens caps, in a variety of colours and voltage to suit a wide range of applications.
Stovepipe or cylindrical lens caps
Bi-pin terminals
Bi-pin terminals
Dialight Panel Indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110 → 125V |
Light Output Colour | Red |
Mounting Hole Size | 9.53mm |
Bezel Style | Prominent |
Current Rating | 1.2mA |
Length | 27mm |