- RS Stock No.:
- 890-2402
- Mfr. Part No.:
- 606-2211-110F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-2402
- Mfr. Part No.:
- 606-2211-110F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
606 Series
Dialight 606 series LED panel mount indicators have a chrome plated brass finish with a recessed or protruded LED. The 606 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green, yellow and red/green bi-colour
Front panel mounting
LED can be recessed or protrude from housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green, yellow and red/green bi-colour
Front panel mounting
LED can be recessed or protrude from housing
Dialight LED Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Green |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 15mA |
Intensity | 30mcd |
Length | 11mm |