- RS Stock No.:
- 890-2392
- Mfr. Part No.:
- 606-1415-110F
- Manufacturer:
- Dialight
107 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP395.64
(exc. VAT)
PHP443.12
(inc. VAT)
Units | Per Unit |
1 + | PHP395.64 |
- RS Stock No.:
- 890-2392
- Mfr. Part No.:
- 606-1415-110F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
606 Series
Dialight 606 series LED panel mount indicators have a chrome plated brass finish with a recessed or protruded LED. The 606 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green, yellow and red/green bi-colour
Front panel mounting
LED can be recessed or protrude from housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green, yellow and red/green bi-colour
Front panel mounting
LED can be recessed or protrude from housing
Dialight LED Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Green, Red |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 10mA |
Intensity | 18 mcd, 35mcd |
Length | 15mm |