- RS Stock No.:
- 890-1481
- Mfr. Part No.:
- 556-3905-304F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-1481
- Mfr. Part No.:
- 556-3905-304F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
LED Indicators, 25.4mm, Panel Mount, 556 Series
The 556 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic instrument panels, safety applications, vending machines and many more.
Safety standards - UL and NEMA
Voltage range of 12 to 125Vdc, 125 and 230Vac
Tamper-proof / Designed for high durability
Daylight viewable
Long life, lasting up to 100k hours
Low profile or wide angle domed lens options available
Voltage range of 12 to 125Vdc, 125 and 230Vac
Tamper-proof / Designed for high durability
Daylight viewable
Long life, lasting up to 100k hours
Low profile or wide angle domed lens options available
Specifications
Attribute | Value |
---|---|
Voltage Rating | 125V ac |
Light Output Colour | Orange |
Mounting Hole Size | 25.4mm |
Lamp Type | LED |
IP Rating | IP66 |
Bezel Style | Prominent |
Bezel Colour | Silver |
Current Rating | 10.5mA |
Length | 27.7mm |