- RS Stock No.:
- 819-9710
- Mfr. Part No.:
- QS121KKR24
- Manufacturer:
- APEM
405 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP533.18
(exc. VAT)
PHP597.16
(inc. VAT)
Units | Per Unit |
1 + | PHP533.18 |
- RS Stock No.:
- 819-9710
- Mfr. Part No.:
- QS121KKR24
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
Product Details
Apem 12mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 12mm |
Lamp Type | Flashing LED |
Termination Type | FASTON |
Current Rating | 20mA |
Intensity | 25mcd |
Length | 28.5mm |