- RS Stock No.:
- 786-3744
- Mfr. Part No.:
- QS83XXW12
- Manufacturer:
- APEM
Temporarily out of stock - back order for despatch 09/09/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP319.54
(exc. VAT)
PHP357.88
(inc. VAT)
Units | Per Unit |
1 - 24 | PHP319.54 |
25 - 49 | PHP309.95 |
50 - 99 | PHP300.37 |
100 - 399 | PHP293.98 |
400 + | PHP287.59 |
- RS Stock No.:
- 786-3744
- Mfr. Part No.:
- QS83XXW12
- Manufacturer:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Apem 8mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
8mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | White |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Colour | White |
Current Rating | 20mA |
Intensity | 1200mcd |
Length | 28mm |