- RS Stock No.:
- 786-3675
- Mfr. Part No.:
- QS81XXG24
- Manufacturer:
- APEM
165 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP300.96
(exc. VAT)
PHP337.08
(inc. VAT)
Units | Per Unit |
1 + | PHP300.96 |
- RS Stock No.:
- 786-3675
- Mfr. Part No.:
- QS81XXG24
- Manufacturer:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Apem 8mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
8mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Faston, Solder Lug |
Bezel Colour | Green |
Current Rating | 20mA |
Intensity | 20mcd |
Length | 28mm |