- RS Stock No.:
- 231-3562
- Mfr. Part No.:
- 3SB2001-6BE06
- Manufacturer:
- Siemens
- RS Stock No.:
- 231-3562
- Mfr. Part No.:
- 3SB2001-6BE06
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens round indicator light available in green color. Concentric rings included.
IP65 protection class
-25 to +70 °C operating temperature range
-25 to +70 °C operating temperature range
Specifications
Attribute | Value |
---|---|
Light Output Colour | Green |
Mounting Hole Size | 16mm |
Lamp Size | 19 mm |
IP Rating | IP65 |
Series | 3SB2 |