- RS Stock No.:
- 213-5164
- Mfr. Part No.:
- 3444S1G1G5100
- Manufacturer:
- Sloan
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,646.95
(exc. VAT)
PHP2,964.58
(inc. VAT)
Units | Per Unit |
1 - 24 | PHP2,646.95 |
25 - 49 | PHP2,567.54 |
50 - 99 | PHP2,488.13 |
100 - 249 | PHP2,435.19 |
250 + | PHP2,382.25 |
- RS Stock No.:
- 213-5164
- Mfr. Part No.:
- 3444S1G1G5100
- Manufacturer:
- Sloan
Technical data sheets
Legislation and Compliance
Product Details
LED Indicator, 8.2mm Mount, Vandal Resistant
Flat polycarbonate transparent fresnel lens
Low profile nickel plated brass housing
IP64 rated
D shaped mounting to prevent rotation
0.11in. (2.8x0.5mm) terminals
Supplied with fixing nut and washer
Mounting Hole Size: 8.2mm Dia.
Operating Temperature: -30 to +85°C
Low profile nickel plated brass housing
IP64 rated
D shaped mounting to prevent rotation
0.11in. (2.8x0.5mm) terminals
Supplied with fixing nut and washer
Mounting Hole Size: 8.2mm Dia.
Operating Temperature: -30 to +85°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.1V |
Light Output Colour | Green |
Mounting Hole Size | 8.2mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 80mcd |
Length | 33mm |