- RS Stock No.:
- 203-8719
- Mfr. Part No.:
- 8WD4250-5AF
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP8,271.79
(exc. VAT)
PHP9,264.40
(inc. VAT)
Units | Per Unit |
1 + | PHP8,271.79 |
- RS Stock No.:
- 203-8719
- Mfr. Part No.:
- 8WD4250-5AF
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens continuous light element comes with integrated LED. It has 50mm diameter.
It comes with blue colour
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V |
Light Output Colour | Blue |
Mounting Hole Size | 50mm |
Lamp Type | LED |
Series | 8WD |