- RS Stock No.:
- 195-0302
- Mfr. Part No.:
- 19050003
- Manufacturer:
- CML Innovative Technologies
7 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP243.37
(exc. VAT)
PHP272.57
(inc. VAT)
Units | Per Unit |
1 + | PHP243.37 |
- RS Stock No.:
- 195-0302
- Mfr. Part No.:
- 19050003
- Manufacturer:
- CML Innovative Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 10mA |
Intensity | 25mcd |
Length | 18mm |
Series | 1905X00X |