CML Innovative Technologies 1902X00X Series Yellow Panel Mount Indicator, 2.1V, 6mm Mounting Hole Size, IP40
- RS Stock No.:
- 195-0278
- Mfr. Part No.:
- 19021002
- Manufacturer:
- CML Innovative Technologies
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP228.65
(exc. VAT)
PHP256.09
(inc. VAT)
Units | Per Unit |
1 + | PHP228.65 |
- RS Stock No.:
- 195-0278
- Mfr. Part No.:
- 19021002
- Manufacturer:
- CML Innovative Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
The plastic (polycarbonate) has limited chemical resistance
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
The plastic (polycarbonate) has limited chemical resistance
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.1V |
Light Output Colour | Yellow |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
IP Rating | IP40 |
Bezel Style | Prominent |
Current Rating | 10mA |
Intensity | 15mcd |
Length | 16mm |
Series | 1902X00X |