- RS Stock No.:
- 178-0757
- Mfr. Part No.:
- 194 S018G2G370D VERT
- Manufacturer:
- Sloan
Discontinued product
- RS Stock No.:
- 178-0757
- Mfr. Part No.:
- 194 S018G2G370D VERT
- Manufacturer:
- Sloan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
194 Series flush indicator lamps
Indicator lights with coloured lenses and a T-1 LED.
Solder tag connections.
Countersunk head for flush mounting.
Versions with integral resistor (24 Vdc) or without resistor.
Solder tag connections.
Countersunk head for flush mounting.
Versions with integral resistor (24 Vdc) or without resistor.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 14mcd |