- RS Stock No.:
- 178-0713
- Mfr. Part No.:
- 194 S018G2G3700 VERT
- Manufacturer:
- Sloan
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
PHP801.18
(exc. VAT)
PHP897.32
(inc. VAT)
Units | Per Unit |
1 + | PHP801.18 |
- RS Stock No.:
- 178-0713
- Mfr. Part No.:
- 194 S018G2G3700 VERT
- Manufacturer:
- Sloan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
194 Series flush indicator lamps
Indicator lights with coloured lenses and a T-1 LED.
Solder tag connections.
Countersunk head for flush mounting.
Versions with integral resistor (24 Vdc) or without resistor.
Solder tag connections.
Countersunk head for flush mounting.
Versions with integral resistor (24 Vdc) or without resistor.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.1V dc |
Light Output Colour | Green |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Current Rating | 20mA |
Intensity | 14mcd |