- RS Stock No.:
- 121-3300
- Mfr. Part No.:
- Q16F5BXXHR12E-313
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 121-3300
- Mfr. Part No.:
- Q16F5BXXHR12E-313
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Apem 16 mm Secret Until Lit Automotive Indicator
The Apem secret until lit series is designed to ensure highly visible graphics using bright LEDs. The Q16 Secret-Until-Lit indicators are perfect for automotive, construction, marine and materials handling applications.
Featuring a black polycarbonate insert the symbols can be hidden until the indicator illumination is turned ON.
The lenses are engraved with a wide selection of automotive symbols in a selection of colours.
These units are ideal for applications in harsh environments and are ingress protection sealed to IP67 standards.
Featuring a black polycarbonate insert the symbols can be hidden until the indicator illumination is turned ON.
The lenses are engraved with a wide selection of automotive symbols in a selection of colours.
These units are ideal for applications in harsh environments and are ingress protection sealed to IP67 standards.
Features and Benefits
16 mm panel mounting LED indicator.
Flush bezel style.
Plated brass bezel finished in black chrome.
12 V dc.
IP67 sealed.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Red |
Mounting Hole Size | 16mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 800mcd |
Length | 19.4mm |