- RS Stock No.:
- 211-459
- Manufacturer:
- RS PRO
61 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP748.63
(exc. VAT)
PHP838.47
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP748.63 |
10 - 24 | PHP726.17 |
25 - 49 | PHP703.71 |
50 - 99 | PHP688.72 |
100 + | PHP566.82 |
- RS Stock No.:
- 211-459
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 22mm Mounting, 12 & 24V ac/dc
Brought to you under the trusted RS Brand, this range of LED indicators are sealed to IP67, meaning they are suitable for harsh environments. Compact and robust, the LED indicators have a black plastic bezel and convenient solder tab terminals for ease of installation. These LED indicators offer a high degree of brightness, as well as low power consumption and long life.
Features and Benefits:
Bright LED indicator
22 mm Black plastic bezel
IP67 Rated (front panel)
Sunlight readable
Note
It is recommended that the spare negative terminal is insulated if not used.
Supplied with
fixing nut and gasket.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Current Rating | 20mA |
Intensity | 80mcd |
Length | 61mm |