CML Innovative Technologies Red Panel Mount Indicator, 130V ac, 8mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 194-701
- Mfr. Part No.:
- 19501130
- Manufacturer:
- CML Innovative Technologies
30 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP463.75
(exc. VAT)
PHP519.40
(inc. VAT)
Units | Per Unit |
1 - 14 | PHP463.75 |
15 - 49 | PHP449.85 |
50 - 99 | PHP435.93 |
100 - 249 | PHP426.65 |
250 + | PHP417.39 |
- RS Stock No.:
- 194-701
- Mfr. Part No.:
- 19501130
- Manufacturer:
- CML Innovative Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LED Indicators, 8mm Mount, 12, 24, 110, 230Vac
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for quick and easy installation. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for various equipment applications.
Features & Benefits
5 mm coloured diffused epoxy lens
Solder Tab Terminals
9.5 mm recessed or prominent bezel available in range
Bright satin or black chrome brass bezel available in range
0.11 in. (2.8 x 0.8 mm) terminals
Solder Tab Terminals
9.5 mm recessed or prominent bezel available in range
Bright satin or black chrome brass bezel available in range
0.11 in. (2.8 x 0.8 mm) terminals
Supplied with
fixing nut and washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 130V ac |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 3mA |
Intensity | 7mcd |
Length | 41mm |