- RS Stock No.:
- 890-4871
- Mfr. Part No.:
- 101-3830-09-203
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-4871
- Mfr. Part No.:
- 101-3830-09-203
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Incandescent T1-3/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T1-3/4 filament bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specifications
Attribute | Value |
---|---|
Lamp Base | Midget Flange |
Length | 21.4mm |
Voltage Rating | 1.35 → 28V |
Mounting Type | Panel Mount |
Series | 101 |