Miniature Bayonet Indicator Bulb Holder, T3 1/4 Lamp Size,

  • RS Stock No. 890-4824
  • Mfr. Part No. 081-0463-01-333
  • Manufacturer Dialight
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MX
Product Details

Incandescent T3-1/4 Lampholders and Lenses

Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.

Various sizes available
6 to 250 V operation

Dialight Range

Specifications
Attribute Value
Lamp Base Miniature Bayonet
Termination Type Solder
Diameter 20.6mm
Length 46 mm
Lamp Size T3 1/4
Power Rating 75W
Series 081
Voltage Rating 110 → 125 V ac
Mounting Type Panel Mount
Temporarily out of stock - back order for despatch 17/07/2020, delivery within 5 working days from desptach date
Price Each
PHP 1,492.58
(exc. VAT)
PHP 1,671.69
(inc. VAT)
units
Per Unit
1 +
PHP1,492.58
Related Products
Brought to you under the trusted RS Pro, ...
Description:
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level ...
Supplied complete with adaptors to enable either T1 ...
Description:
Supplied complete with adaptors to enable either T1 LES or T1 Miniature Flange lamp to be used.,White glass-loaded nylon body.,Polycarbonate lens provides a uniformly illuminated area. The chrome-plated bezel is connected to one side of the lamp but is fully ...
Lampholder moulded from polycarbonate. Designed for mounting onto ...
Description:
Lampholder moulded from polycarbonate. Designed for mounting onto printed circuit boards via 2 rectangular solder pins (0.3 ´ 1.0mm).
Lampholder moulded from thermoplastic with 20% glass fibre. ...
Description:
Lampholder moulded from thermoplastic with 20% glass fibre. Designed for circuit board mounting contact is made to both sides of the circuit board via the lugs (for circuit board thickness 1.5mm ± 0.1mm).