- RS Stock No.:
- 827-811
- Mfr. Part No.:
- 61463686070
- Manufacturer:
- Norton
21 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP836.22
(exc. VAT)
PHP936.57
(inc. VAT)
Units | Per Unit |
1 + | PHP836.22 |
- RS Stock No.:
- 827-811
- Mfr. Part No.:
- 61463686070
- Manufacturer:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Square Stone
Used for general finishing or honing of keyway or milled slots
Length: 100mm
Length: 100mm
Specifications
Attribute | Value |
---|---|
Grade | Medium |
Stone Shape | Square |
Width | 6mm |
Length | 102mm |
Height | 13mm |