- RS Stock No.:
- 206-6025
- Mfr. Part No.:
- DR8K7_Invar_B&W_BM_v6 FT SE
- Manufacturer:
- ams OSRAM
Temporarily out of stock - back order for despatch 01/11/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP84,914.43
(exc. VAT)
PHP95,104.16
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP84,914.43 |
5 + | PHP76,422.99 |
- RS Stock No.:
- 206-6025
- Mfr. Part No.:
- DR8K7_Invar_B&W_BM_v6 FT SE
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The AMS DRAGSTER is a platform of a digital line-scan sensors. The sensor family is made using three types of basic elements: a single line element with 2048 pixel resolution and 7μm pixel size and pitch, a dual line element with 2048 pixel resolution and 7μm pixel size and pitch and a 4096 pixels element with 3.5μm pixel size and pitch.
Features a highly sophisticated pixel, which provides true CDS capability for elimination of reset noise
Programmable Analogue Gain
Anti Blooming Circuit
Anti Corona
Programmable Analogue Gain
Anti Blooming Circuit
Anti Corona
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Dragster |
Interface Type | Serial |
Mounting Type | Surface Mount |
Package Type | INVAR |