- RS Stock No.:
- 184-7654
- Mfr. Part No.:
- RGTVX6TS65DGC11
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7654
- Mfr. Part No.:
- RGTVX6TS65DGC11
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RGTVX6TS65D is a IGBT with low collector - emitter saturation voltage, suitable for PFC, Solar Inverter, UPS, Welding, IH applications.
Low Collector - Emitter Saturation Voltage
High Speed Switching & Low Switching Loss
Short Circuit Withstand Time 2μs
Built in Very Fast & Soft Recovery FRD
Pb - free Lead Plating
High Speed Switching & Low Switching Loss
Short Circuit Withstand Time 2μs
Built in Very Fast & Soft Recovery FRD
Pb - free Lead Plating
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 144 A |
Maximum Collector Emitter Voltage | 650 V |
Maximum Gate Emitter Voltage | ±30V |
Number of Transistors | 1 |
Maximum Power Dissipation | 404 W |
Package Type | TO-247N |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 3 |
Transistor Configuration | Single |
Dimensions | 16 x 5 x 21mm |
Energy Rating | 119.3mJ |
Gate Capacitance | 184pF |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 175 °C |