- RS Stock No.:
- 145-4449
- Mfr. Part No.:
- FGA30S120P
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-4449
- Mfr. Part No.:
- FGA30S120P
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Discrete IGBTs, 1000V and over, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 60 A |
Maximum Collector Emitter Voltage | 1300 V |
Maximum Gate Emitter Voltage | ±25V |
Maximum Power Dissipation | 348 W |
Package Type | TO-3PN |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 3 |
Transistor Configuration | Single |
Dimensions | 15.8 x 5 x 20.1mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |