- RS Stock No.:
- 782-8546
- Mfr. Part No.:
- 6EDL1S
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-8546
- Mfr. Part No.:
- 6EDL1S
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Corcom L Series Dual Configuration Power Entry Module
All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Power entry module with switch or fuse
Two element circuit provides extended EMI attenuation similar to EAB inlet filter
Imperial or metric fuse holders
Available with minimal leakage current for medical applications (HL models)
Two element circuit provides extended EMI attenuation similar to EAB inlet filter
Imperial or metric fuse holders
Available with minimal leakage current for medical applications (HL models)
Approvals
UL, CSA and VDE
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | 2 Pole |
Termination Method | Spade |
Current Rating | 6A |
Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Operating Frequency | 50/60Hz |
IEC Connector Type | C14 |