Schurter C14 Screw Mount IEC Connector Male, 10 (IEC) A, 15 (UL & CSA) A, 250 V ac

  • RS Stock No. 870-3577
  • Mfr. Part No. GSP1.9113.1
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

GSP1 Series

The GSP1 Series of Schurter IEC appliance inlets are available in C14 and C18. These connectors are equipped with a 'V-Lock' notch intended for use with a latching cordset. All models in the GSP1 series are highly reliable and extremely good quality.

Panel Mount
Screw-on mounting from rear-side

Schurter Range

Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.

Specifications
Attribute Value
IEC Connector Type C14
Mounting Type Screw Mount
Gender Male
Current Rating 10 (IEC) A, 15 (UL & CSA) A
Body Orientation Straight
Termination Method PCB
Switch Type None
Number of Fuses None
Voltage Rating 250 V ac
Temporarily out of stock - back order for despatch 30/12/2019, delivery within 5 working days from desptach date
Price Each (In a Pack of 10)
PHP 94.76
(exc. VAT)
PHP 106.13
(inc. VAT)
units
Per Unit
Per Pack*
10 +
PHP94.76
PHP947.60
*price indicative
Related Products
Schurter KEA series IEC appliance inlets offer class ...
Description:
Schurter KEA series IEC appliance inlets offer class 1 protection, and have an integrated fuse holder to suit 5 x 20 mm fuses. The KEA version is panel mounted available as a screw mount or snap-in version. The KEA series ...
Schurter KEC series C14 IEC appliance inlets with ...
Description:
Schurter KEC series C14 IEC appliance inlets with fuse holder and voltage selector. The KEC series is available as screw-on or snap-in panel mount, with 4.8 x 0.8 mm quick connect terminals. The KEC series features a V-Lock fuse holder ...
The Schurter 6766 series of power entry modules ...
Description:
The Schurter 6766 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options. The 6766 connectors are equipped with a 'V-Lock' notch intended for use with the ...
Professional range of Schurter power entry modules from ...
Description:
Professional range of Schurter power entry modules from the 6061 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140. Panel MountBody Orientation - StraightIEC Connector Type - C14Termination Method - Quick ...