- RS Stock No.:
- 870-3407
- Mfr. Part No.:
- EC11.0001.001.21
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-3407
- Mfr. Part No.:
- EC11.0001.001.21
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
V-Lock Series IEC Inlet/Outlet Connectors and Filters
Schurter V-Lock series panel mounted connectors, offered in: J and C20 IEC connector types, with or without filtering or switch. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism found on the cable assembly is easily released from its inlet connection by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS complaint V-Lock panel mount connectors include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.
C19 and I type IEC connection
6.3x0.8mm quick connect terminals
RoHS compliant
Time saving installation
Up to 200 N retention force when mated with V-Lock cable assembly
Temperature range -25 to +70° C
6.3x0.8mm quick connect terminals
RoHS compliant
Time saving installation
Up to 200 N retention force when mated with V-Lock cable assembly
Temperature range -25 to +70° C
Note
Also accepts standard C19, and I type IEC connectors where applicable.
Standards
IEC 61140, IEC 60320
Approvals
UL, CCC, VDE
Schurter V-Lock Series
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C20 |
Mounting Type | Screw Mount |
Gender | Male |
Current Rating | 16 A, 20A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | None |
Voltage Rating | 250 V |